KRATOS SAFETY Fall Arrester Kit

Subtotal (1 unit)*

Kr. 1 476,68

(exc. VAT)

Kr. 1 845,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 476,68

*price indicative

RS Stock No.:
142-871
Mfr. Part No.:
FA2030202
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester Kit

Lifeline Length

2m

Standards/Approvals

EN 360:2002

RoHS Status: Exempted

COO (Country of Origin):
IN
The KRATOS SAFETY Retractable Fall Arrester with polymer casing and webbing lanyard length 2 metres and a steel snap hook. It is Incorporates a protective casing and an energy absorber (45 mm) with a steel karabiner FA 50 202 17 as attachment element for harness.

Conforms to EN360 2002

Webbing width :is 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy