KRATOS SAFETY 10 m Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- RS Stock No.:
- 142-867
- Mfr. Part No.:
- FA2010310
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 465,72
(exc. VAT)
Kr. 582,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 465,72 |
*price indicative
- RS Stock No.:
- 142-867
- Mfr. Part No.:
- FA2010310
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Extended Length | 10m | |
| Product Type | Fall Arrester Kit | |
| Leg Type | Single | |
| Lanyard Use | Safety Rope | |
| Adjustable | Yes | |
| Harness Connection | Snap Hook | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 353-2:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Extended Length 10m | ||
Product Type Fall Arrester Kit | ||
Leg Type Single | ||
Lanyard Use Safety Rope | ||
Adjustable Yes | ||
Harness Connection Snap Hook | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 353-2:2002, EN 358:2018 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The KRATOS SAFETY Kernmantle rope anchor line 10m for sliding fall arrester FA 20 103 00A and FA 20 103 00B. It has abrasion resistant thimble at the upper end and stop knot at the lower end.
Color tracer strand losing color that shows the rope is unfit for use
Spliced end is protected with a strong transparent covering sleeve
Related links
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- KRATOS SAFETY 1.8 m Safety Rope Fall Arrester Lanyard Screw Carabiner
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin