NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin

Subtotal (1 unit)*

Kr. 775,63

(exc. VAT)

Kr. 969,54

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 39 left, ready to ship
  • Plus 61 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 775,63

*price indicative

RS Stock No.:
142-822
Mfr. Part No.:
NLDY10AB
Brand:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Extended Length

1m

Product Type

Fall Arrester Kit

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Snap Hook

Karabiner Type

Twist Lock

Standards/Approvals

EN 354:2010

RoHS Status: Exempted

COO (Country of Origin):
TN
The NEOFEU connecting lanyard NLDY is intended to work positioning or work restraint. It is of double type without adjusting system. It is made of a polyamide kernmantel rope of 10.5 mm (termination of sewn sheathed and with thimble). The lanyard is supplied with connectors.

Certification : EN 354

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy