Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- RS Stock No.:
- 142-150
- Brand:
- Kaba
Subtotal (1 unit)*
Kr. 2 508,53
(exc. VAT)
Kr. 3 135,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 508,53 |
*price indicative
- RS Stock No.:
- 142-150
- Brand:
- Kaba
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
| Brand | Kaba | |
| Extended Length | 1.5m | |
| Product Type | Fall Arrester Kit | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Carabiner | |
| Weight Capacity | 1550kg | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN354:2002/EN355:2002 | |
| Select all | ||
|---|---|---|
Brand Kaba | ||
Extended Length 1.5m | ||
Product Type Fall Arrester Kit | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Harness Connection Carabiner | ||
Weight Capacity 1550kg | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN354:2002/EN355:2002 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Twin Edge Manyard features a aluminium scaffold hook which is of 65 m in length. It comes with a aluminium zicral twist karabiner.
1.5 m in length
Weight is 1.550 kg
Related links
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Single
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- NEOFEU 1 m Fall Arrest Fall Arrester Kit Twist Lock Snap Hook Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- KRATOS SAFETY 10 m Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single