Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- RS Stock No.:
- 143-741
- Mfr. Part No.:
- 1032358
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 1 564,10
(exc. VAT)
Kr. 1 955,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 564,10 |
*price indicative
- RS Stock No.:
- 143-741
- Mfr. Part No.:
- 1032358
- Brand:
- Miller
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
| Brand | Miller | |
| Product Type | Fall Arrester Lanyard | |
| Extended Length | 1.5m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 1.35kg | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN 354 EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Fall Arrester Lanyard | ||
Extended Length 1.5m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 1.35kg | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyester | ||
Standards/Approvals EN 354 EN 358:1999 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Restraint lanyards are used to restrict the workers movement to prevent him reaching a location where a fall hazard exists.
Breaking strength of the rope greater than 22 kN
EN 354 certified
EN 358: 1999 certified
Related links
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Kaba 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Restraint Lanyard Twist Lock Carabiner
- CLiC-iT 1640 mm Fall Arrest Fall Arrester Lanyard Twist Lock Locking Carabiner