Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin

Subtotal (1 unit)*

Kr. 1 520,27

(exc. VAT)

Kr. 1 900,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 520,27

*price indicative

RS Stock No.:
143-782
Mfr. Part No.:
1032388
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Extended Length

1.5m

Product Type

Fall Arrester Lanyard

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

1.86kg

Karabiner Type

Twist Lock

Lanyard Material

Polyester

Standards/Approvals

EN355/VG 11 PFE 11.074

RoHS Status: Exempted

COO (Country of Origin):
FR
The Honeywell Safety Fall arrest lanyards are designed to allow a controlled fall while preventing the worker from reaching lower levels, such as the ground, when securely attached. Equipped with a shock absorber, these lanyards effectively dissipate forces during a fall, ensuring that the impact on the body remains below 6 kN, thereby enhancing safety and minimizing injury risk. Standards = EN355 / VG 11 PFE 11.074

High visibility color design

Edge tested cut resistance

Durable kernmantel material

Twice abrasion resistant

Easily visible stitches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy