Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin

Subtotal (1 unit)*

Kr. 583,98

(exc. VAT)

Kr. 729,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 583,98

*price indicative

RS Stock No.:
143-791
Mfr. Part No.:
1032340
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Extended Length

1.5m

Product Type

Fall Arrester Lanyard

Leg Type

Twin

Lanyard Use

Safety Rope

Adjustable

Yes

Harness Connection

Carabiner

Weight Capacity

820g

Karabiner Type

Twist Lock

Lanyard Material

Polyester

Standards/Approvals

EN 354 EN 358:1999

RoHS Status: Exempted

COO (Country of Origin):
FR
The Honeywell Safety Restraint lanyards are designed to limit a worker's movement, preventing access to fall hazard areas. The new kernmantel lanyards are crafted with a light green rope featuring black stripes, enhancing visibility from afar and promoting workplace safety. Additionally, the highly visible stitches aid in quick safety checks before use, ensuring reliability and security during operations.

Polyester sheath

Polyamide core

Lanyard breaking strength of the rope greater than 22 kN

EN 354 certified

EN 358: 1999 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy