Miller 1.5 m Restraint Lanyard Twist Lock Carabiner
- RS Stock No.:
- 269-4717
- Mfr. Part No.:
- 1032337
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 842,62
(exc. VAT)
Kr. 1 053,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 842,62 |
*price indicative
- RS Stock No.:
- 269-4717
- Mfr. Part No.:
- 1032337
- Brand:
- Miller
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
| Brand | Miller | |
| Product Type | Lanyard | |
| Extended Length | 1.5m | |
| Lanyard Use | Restraint | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Karabiner Type | Twist Lock | |
| Anchorage End Connection | Carabiner | |
| Lanyard Material | Polyester Sheath, Polyamide | |
| Standards/Approvals | EN 354 EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Lanyard | ||
Extended Length 1.5m | ||
Lanyard Use Restraint | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Karabiner Type Twist Lock | ||
Anchorage End Connection Carabiner | ||
Lanyard Material Polyester Sheath, Polyamide | ||
Standards/Approvals EN 354 EN 358:1999 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety restraint lanyards miller that are used to restrict the worker movement to prevent him reaching a location where a fall hazard exists. That manufactured with a light green rope with black stripes, which are highly visible from a distance increasing safety at work.
Two times more resistant to the abrasion
Highly visible for safety check before use
Related links
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Kaba 2 m Lanyard Twist Lock Carabiner
- Kaba 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single