Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- RS Stock No.:
- 142-146
- Mfr. Part No.:
- 1032379
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 1 136,14
(exc. VAT)
Kr. 1 420,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 136,14 |
*price indicative
- RS Stock No.:
- 142-146
- Mfr. Part No.:
- 1032379
- Brand:
- Miller
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
| Brand | Miller | |
| Extended Length | 1.5m | |
| Product Type | Fall Arrester Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 870g | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN355/VG 11 PFE 11.074 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Extended Length 1.5m | ||
Product Type Fall Arrester Lanyard | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 870g | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyester | ||
Standards/Approvals EN355/VG 11 PFE 11.074 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground. It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall to stay below 6Kn.
Manufactured with high quality kernmantle ropes
2 times more resistant to the abrasion than the other standard ropes
Related links
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 1.5 m Restraint Lanyard Twist Lock Carabiner