Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- RS Stock No.:
- 143-739
- Mfr. Part No.:
- 1032343
- Brand:
- Miller
Subtotal (1 unit)*
Kr. 921,56
(exc. VAT)
Kr. 1 151,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 921,56 |
*price indicative
- RS Stock No.:
- 143-739
- Mfr. Part No.:
- 1032343
- Brand:
- Miller
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
| Brand | Miller | |
| Extended Length | 1.5m | |
| Product Type | Fall Arrester Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Weight Capacity | 700g | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN 354 EN 358:1999 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Extended Length 1.5m | ||
Product Type Fall Arrester Lanyard | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Weight Capacity 700g | ||
Karabiner Type Twist Lock | ||
Lanyard Material Polyester | ||
Standards/Approvals EN 354 EN 358:1999 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Honeywell Safety Restraint lanyards are designed to limit a worker's movement, preventing access to fall hazard areas. The new kernmantel lanyards are crafted with a light green rope featuring black stripes, enhancing visibility from afar and promoting workplace safety. Additionally, the highly visible stitches aid in quick safety checks before use, ensuring reliability and security during operations.
Polyester sheath
Polyamide core
Lanyard breaking strength of the rope greater than 22 kN
EN 354 certified
EN 358: 1999 certified
Related links
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Kaba 1.5 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 1.5 m Restraint Lanyard Twist Lock Carabiner
- Kaba 4 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin
- Kaba Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin