3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- RS Stock No.:
- 240-1645
- Mfr. Part No.:
- 70007912945
- Brand:
- 3M
Subtotal (1 unit)*
Kr. 1 927,24
(exc. VAT)
Kr. 2 409,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 927,24 |
*price indicative
- RS Stock No.:
- 240-1645
- Mfr. Part No.:
- 70007912945
- Brand:
- 3M
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
| Brand | 3M | |
| Extended Length | 2m | |
| Product Type | Shock Absorbing Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 140kg | |
| Retractable | Yes | |
| Karabiner Type | Twist Lock | |
| Lanyard Material | Aluminium, Steel | |
| Anchorage End Connection | Scafold Hook | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 2m | ||
Product Type Shock Absorbing Lanyard | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 140kg | ||
Retractable Yes | ||
Karabiner Type Twist Lock | ||
Lanyard Material Aluminium, Steel | ||
Anchorage End Connection Scafold Hook | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The 3M has welders shock absorbing lanyard with different configurations, single and twin leg, that can be connected at foot level to meet your specific needs. Its lightweight design to improve comfort.
Weight capacity is 100 kg
Scaffolding hook is 23 kN
Related links
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- 3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single
- CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- Protecta 1.5 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Twin