3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single

Subtotal (1 unit)*

Kr. 2 072,37

(exc. VAT)

Kr. 2 590,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 072,37

*price indicative

RS Stock No.:
240-1642
Mfr. Part No.:
70007908968
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Shock Absorbing Lanyard

Extended Length

2m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Carabiner

Weight Capacity

140kg

Retractable

Yes

Karabiner Type

Twist Lock

Anchorage End Connection

Scafold Hook

Lanyard Material

Steel, Aluminium

Standards/Approvals

CE

RoHS Status: Exempted

The 3M has welders shock absorbing lanyard single leg with scaffolding hook. It has different configurations, single and twin leg, that can be connected at foot level to meet your specific needs.

Lightweight design to improve comfort

Weight capacity is 100 kg

Scaffolding hook is 23 kN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy