CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single

Subtotal (1 unit)*

Kr. 5 149,49

(exc. VAT)

Kr. 6 436,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 149,49

*price indicative

RS Stock No.:
143-268
Mfr. Part No.:
CLIC-IT PRO P50-60
Brand:
CLiC-iT
Find similar products by selecting one or more attributes.
Select all

Brand

CLiC-iT

Product Type

Lanyard

Extended Length

1170mm

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Carabiner

Karabiner Type

Twist Lock

Standards/Approvals

EN 354

COO (Country of Origin):
FR
The CLiC-iT Safety Harness Compatible with all types of safety cables and anchors for a vertical or horizontal progression. It allows a safer and quicker progression. The handle becomes the natural extension of the hand, like an ice axe, and the guard protects the hand of the user.

Lifetime of 10 years for regular use

Compliance with standards EN354 and EN355

Grip handles allow for safer and quicker progression while protecting the hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy