CLiC-iT 1640 mm Fall Arrest Fall Arrester Lanyard Twist Lock Locking Carabiner
- RS Stock No.:
- 145-326
- Mfr. Part No.:
- CLIC-IT PRO P90-60
- Brand:
- CLiC-iT
Subtotal (1 unit)*
Kr. 5 302,44
(exc. VAT)
Kr. 6 628,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 302,44 |
*price indicative
- RS Stock No.:
- 145-326
- Mfr. Part No.:
- CLIC-IT PRO P90-60
- Brand:
- CLiC-iT
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
| Brand | CLiC-iT | |
| Product Type | Fall Arrester Lanyard | |
| Extended Length | 1640mm | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Karabiner Type | Twist Lock | |
| Standards/Approvals | EN 354 | |
| Select all | ||
|---|---|---|
Brand CLiC-iT | ||
Product Type Fall Arrester Lanyard | ||
Extended Length 1640mm | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Karabiner Type Twist Lock | ||
Standards/Approvals EN 354 | ||
- COO (Country of Origin):
- FR
The CLiC-iT Safety Harness Compatible with all types of safety cables and anchors for a vertical or horizontal progression. It allows a safer and quicker progression. The handle becomes the natural extension of the hand, like an ice axe, and the guard protects the hand of the user.
Lifetime of 10 years for regular use
Compliance with standards EN354 and EN355
Grip handles allow for safer and quicker progression while protecting the hand
Related links
- CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 3 m Safety Rope Fall Arrester Lanyard Twist Lock Carabiner Twin