KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Twin

Subtotal (1 unit)*

Kr. 2 175,89

(exc. VAT)

Kr. 2 719,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 175,89

*price indicative

RS Stock No.:
576-714
Mfr. Part No.:
FA30100020
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Extended Length

2m

Product Type

Polo Shirt

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Snap Hook

Weight Capacity

140kg

Retractable

No

Karabiner Type

Eashook

Standards/Approvals

EN 355:2002, PPE-R 11.063

RoHS Status: Exempted

COO (Country of Origin):
IN
The KRATOS SAFETY Energy Absorbing Expandable Lanyard with a 2-meter length, designed for reliable fall protection. Equipped with an aluminium snap hook with swivel and fall indicator for enhanced safety and ease of movement. Includes two aluminium scaffold hooks, making it ideal for secure anchorage in construction and industrial environments. EN 355

Fall indicator label

Energy absorber in 45 mm wide webbing to reduce the impact of the fall

Made up of 45 mm wide polyester expandable webbing lanyard, specially designed to withstand sharp edges

Loops protected by an abrasion resistant tubular webbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy