KRATOS SAFETY Fall Arrester Lanyard

Subtotal (1 unit)*

Kr. 4 399,94

(exc. VAT)

Kr. 5 499,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 399,94

*price indicative

RS Stock No.:
608-410
Mfr. Part No.:
FA2040207
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrester Lanyard

Weight Capacity

140kg

Lifeline Material

Galvanised Steel

RoHS Status: Exempted

COO (Country of Origin):
IN
The KRATOS SAFETY wire rope retractable fall arrester features a robust and durable polymer casing with a carrying handle and a removable window for easy internal inspection without fully opening the case. It includes a 7 m galvanized steel wire rope with a 4.8 mm diameter, equipped with a connector (ref. FA 50 203 20) featuring a load indicator, a gripping handle, and an external energy absorber. This fall arrester complies with EN 360:2002 and VG11.060 standards.

Internal braking mechanism to reduce the fall arrest force to less than 6 kN

Swivel and FA 50 225 23B connector at anchorage end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy