- RS Stock No.:
- 253-2986
- Mfr. Part No.:
- 70804530122
- Brand:
- 3M
Available to back order for despatch 05.06.2024
Price Each
Kr. 142 333,84
(exc. VAT)
Kr. 177 917,30
(inc. VAT)
Units | Per unit |
1 + | Kr. 142 333,84 |
- RS Stock No.:
- 253-2986
- Mfr. Part No.:
- 70804530122
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ DBI-SALA® FlexiGuard™ M100 Adjustable Height Masts
The 3M™ DBI-SALA® Flexiguard™ Modular Jib System is comprised of a modular set of components that when properly configured constitute a unique overhead anchorage system. The M100 adjustable height mast is built with powder coated steel. The fully height adjustable design allows for maximum transportability and adaptation to unique work environments. Adjustment of the system can be accomplished manually with integrated winching handle, or up to 4 times faster using optional power drill overload clutch adapter.
The 3M™ DBI SALA® Flexiguard™ Modular Jib System is a collection of modular components that can be configured in a multitude of ways to create highly portable and highly configurable overhead anchorage solutions. A combination of base and mast assemblies can be interchanged with a variety of accessories to custom tailor a solution for a specific application or environment. Significant measures were taken to create a design that maximized portability via a wide variety of transport methods. Many adjustable mast height options are paired with a variety of cantilever distances and user capacity ratings to meet unique and dynamic customer requirements.
Features and benefits
Extended rail-length increases safe working area
Power assisted height adjustment capability
Aluminum Extruded Glyde-Saf Trolley Rail
Extended anchor height enhances capabilities in various applications
Rotating mast up to 360 degrees
Flip up rotation handle
Automatic fail-safe mast lock prevents uncontrolled mast movemen
Stainless Steel Anchor Trolley
Rugged powder coated steel construction
Attribute | Value |
---|---|
Application | Construction |
Kit Weight Capacity | 141kg |
- RS Stock No.:
- 253-2986
- Mfr. Part No.:
- 70804530122
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M™ DBI-SALA® FlexiGuard™ M100 Adjustable Height Masts
The 3M™ DBI-SALA® Flexiguard™ Modular Jib System is comprised of a modular set of components that when properly configured constitute a unique overhead anchorage system. The M100 adjustable height mast is built with powder coated steel. The fully height adjustable design allows for maximum transportability and adaptation to unique work environments. Adjustment of the system can be accomplished manually with integrated winching handle, or up to 4 times faster using optional power drill overload clutch adapter.
The 3M™ DBI SALA® Flexiguard™ Modular Jib System is a collection of modular components that can be configured in a multitude of ways to create highly portable and highly configurable overhead anchorage solutions. A combination of base and mast assemblies can be interchanged with a variety of accessories to custom tailor a solution for a specific application or environment. Significant measures were taken to create a design that maximized portability via a wide variety of transport methods. Many adjustable mast height options are paired with a variety of cantilever distances and user capacity ratings to meet unique and dynamic customer requirements.
Features and benefits
Extended rail-length increases safe working area
Power assisted height adjustment capability
Aluminum Extruded Glyde-Saf Trolley Rail
Extended anchor height enhances capabilities in various applications
Rotating mast up to 360 degrees
Flip up rotation handle
Automatic fail-safe mast lock prevents uncontrolled mast movemen
Stainless Steel Anchor Trolley
Rugged powder coated steel construction
Attribute | Value |
---|---|
Application | Construction |
Kit Weight Capacity | 141kg |