KRATOS SAFETY 5 m Restraint Adjustable Lanyard Carabiner Single
- RS Stock No.:
- 149-333
- Mfr. Part No.:
- FA6002905
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
Kr. 587,56
(exc. VAT)
Kr. 734,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 587,56 |
*price indicative
- RS Stock No.:
- 149-333
- Mfr. Part No.:
- FA6002905
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Extended Length | 5m | |
| Product Type | Adjustable Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Restraint | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Standards/Approvals | EN 795:2012 Type B | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Extended Length 5m | ||
Product Type Adjustable Lanyard | ||
Leg Type Single | ||
Lanyard Use Restraint | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Standards/Approvals EN 795:2012 Type B | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The KRATOS SAFETY Adjustable anchorage lanyard, Ideal for installation and use on large-sized structures (skydomes, trees, beam anchors, posts, etc.). It can be used with a horizontal temporary lifeline. Standards = EN 795:2012 Type B
Two elastic loops for holding the free end during the use
Has a small Velcro strap to keep the lanyard rolled up when not in use
Related links
- KRATOS SAFETY 10 m Restraint Adjustable Lanyard Carabiner Single
- Petzl 60 cm Adjustable Lanyard Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
- JSP 20 m Fall Arrest Fall Arrester Lanyard Carabiner Single
- JSP 2 m Single Tail Lanyard Carabiner Single