KRATOS SAFETY 10 m Restraint Adjustable Lanyard Carabiner Single

Subtotal (1 unit)*

Kr. 773,23

(exc. VAT)

Kr. 966,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 773,23

*price indicative

RS Stock No.:
149-334
Mfr. Part No.:
FA6002910
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Adjustable Lanyard

Extended Length

10m

Leg Type

Single

Lanyard Use

Restraint

Adjustable

Yes

Harness Connection

Carabiner

Standards/Approvals

EN 795:2012 Type B

RoHS Status: Exempted

COO (Country of Origin):
IN
The KRATOS SAFETY Adjustable anchorage lanyard, Ideal for installation and use on large-sized structures (skydomes, trees, beam anchors, posts, etc.). It can be used with a horizontal temporary lifeline. Standards = EN 795:2012 Type B

Two elastic loops for holding the free end during the use

Has a small Velcro strap to keep the lanyard rolled up when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy