JSP 2 m Twin Tail Lanyard Carabiner Forked
- RS Stock No.:
- 861-0504
- Mfr. Part No.:
- FAR0405
- Brand:
- JSP
Subtotal (1 unit)*
Kr. 2 911,94
(exc. VAT)
Kr. 3 639,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 911,94 |
*price indicative
- RS Stock No.:
- 861-0504
- Mfr. Part No.:
- FAR0405
- Brand:
- JSP
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
| Brand | JSP | |
| Product Type | Twin Tail Lanyard | |
| Extended Length | 2m | |
| Leg Type | Forked | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Lanyard Material | Polyester | |
| Anchorage End Connection | Aluminium Rebar Hook (136) | |
| Standards/Approvals | EN 355 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Twin Tail Lanyard | ||
Extended Length 2m | ||
Leg Type Forked | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Lanyard Material Polyester | ||
Anchorage End Connection Aluminium Rebar Hook (136) | ||
Standards/Approvals EN 355 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
K2™ Twin Tail Lanyard
Complete with a captive pin aluminium screw gate karabiner and 2 aluminium scaffold hooks
Polyester webbing 44 mm
Breaking strength 25 kN
Weight 350 g
Kits & Equipment
Standards
EN 355:2002; EN 362:2004 Class B/T; CE
Related links
- JSP 2 m Single Tail Lanyard Carabiner
- JSP 2 m Single Tail Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard