StarTech.com Power Cable Assembly, 152.4 mm for use with Fan
- RS Stock No.:
- 280-4793
- Distrelec Article No.:
- 302-94-263
- Mfr. Part No.:
- TX3SPLITTER
- Brand:
- StarTech.com
Subtotal (1 unit)*
Kr. 54,23
(exc. VAT)
Kr. 67,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54,23 |
*price indicative
- RS Stock No.:
- 280-4793
- Distrelec Article No.:
- 302-94-263
- Mfr. Part No.:
- TX3SPLITTER
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Product Type | Power Cable Assembly | |
| For Use With | Fan | |
| Cable Length | 152.4mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cable Assembly | ||
For Use With Fan | ||
Cable Length 152.4mm | ||
- COO (Country of Origin):
- CN
The StarTech.com 6in TX3 Fan Power Splitter Cable lets you connect two 3 pin TX3 fans to a single power supply connector, allowing you to optimize your cooling capability without having to upgrade the power supply.
RoHS compliant
Lifetime warranty
Compatible with PC and Mac computers
Related links
- StarTech.com Power Cable Assembly, 304.8 mm for use with Fan
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- StarTech.com Power Cable, 1 m Black PVC
- StarTech.com Power Cable, 3 m Black PVC
- SKF PHF E-7/8 Bearing Assembly, 152.4 mm OD
- Schneider Electric Power Cable Assembly, 2 m for use with Filter Fan
- Sanyo Denki Power Cable Assembly, 2.1 m for use with ACDC fan
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm