Sanyo Denki Power Cable Assembly, 2.1 m for use with ACDC fan
- RS Stock No.:
- 236-8454
- Mfr. Part No.:
- 489-1635-L21
- Brand:
- Sanyo Denki
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 295,38
(exc. VAT)
Kr. 369,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 295,38 | - |
| 5 - 9 | Kr. 280,39 | 5% |
| 10 - 49 | Kr. 265,87 | 9% |
| 50 + | Kr. 236,46 | 19% |
*price indicative
- RS Stock No.:
- 236-8454
- Mfr. Part No.:
- 489-1635-L21
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Power Cable Assembly | |
| Cable Type | Plug Cord | |
| For Use With | ACDC fan | |
| Pin Size | 20 x 15.5 mm | |
| Cable Length | 2.1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Power Cable Assembly | ||
Cable Type Plug Cord | ||
For Use With ACDC fan | ||
Pin Size 20 x 15.5 mm | ||
Cable Length 2.1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Sanyo Denki plug cord with cord length of 2100 mm and weight of 74 g is most sought after product for ACDC fan. Product is compliant with electrical appliance and material safety law, UL/CSA [c-UL] certified UL file no. E43202.
UL ratings
CSA standards
RoHS directive
Related links
- Sanyo Denki Fan Lead, 1000 mm for use with 9AD1201H12 Fan
- Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BFD400P100
- Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BED200P100
- Sanyo Denki 9GL Series Fan 2.1 m³/min 0.11 A Max 38 mm 120mm 120 mm
- Sanyo Denki 9HVA Series Fan 0.91 m³/min 2.1 A Max 38 mm 38mm 28 mm
- Sanyo Denki San Ace Series Axial Fan 2.1 m³/min 130 mA Max 131.5 mm 136mm 28 mm
- Sanyo Denki San Ace Series Axial Fan 2.1 m³/min 250 mA Max 131.5 mm 136mm 28 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 240 m³/h 2.1 A Max 92 mm 92mm 38 mm