Sanyo Denki Fan Lead, 1 m for use with 9AD1201H12 Fan
- RS Stock No.:
- 862-1649
- Distrelec Article No.:
- 301-16-803
- Mfr. Part No.:
- 489-1635-L10
- Brand:
- Sanyo Denki
Get a bulk buy discount
Add 5 more to save Kr. 55,35
View bulk pricing optionsSubtotal (1 unit)*
Kr. 166,13
(exc. VAT)
Kr. 207,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 96 unit(s) ready to ship
- Plus 30 unit(s) shipping from 19 November 2026
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 166,13 | - |
| 5 - 11 | Kr. 155,06 | Kr. 55,35 |
| 12 - 24 | Kr. 143,28 | Kr. 274,20 |
| 25 - 49 | Kr. 134,72 | Kr. 785,25 |
| 50 + | Kr. 130,79 | Kr. 1 767,00 |
*price indicative
- RS Stock No.:
- 862-1649
- Distrelec Article No.:
- 301-16-803
- Mfr. Part No.:
- 489-1635-L10
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Fan Lead | |
| Cable Type | Plug Cord | |
| For Use With | 9AD1201H12 Fan | |
| Pin Size | 20 x 15.5 mm | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan Lead | ||
Cable Type Plug Cord | ||
For Use With 9AD1201H12 Fan | ||
Pin Size 20 x 15.5 mm | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
Plug and Lead Accessories
ebm-papst's lead connections for axial fans (with plug connector)
Related links
- Sanyo Denki Power Cable Assembly, 2.1 m for use with ACDC fan
- Sanyo Denki Fan Inlet Ring for use with Centrifugal Fan
- Sanyo Denki Fan Speed Controller for Use with Fans 60V dc, 5 Speeds
- ebm-papst Fan Lead, 1000 mm for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
- ebm-papst Fan Lead Ebm-papst D2E146-HS Centrifugal Fan,
- Sanyo Denki 9HVA Series Fan 0.91 m³/min 2.1 A Max 38 mm 38mm 28 mm
- Sanyo Denki 9CRHA Series Fan 5.65 m³/min 12 A Max 80 mm 80mm 80 mm
- Sanyo Denki 9RA Series Fan 3.28 m³/min 1.24 A Max 92 mm 92mm 38 mm