ebm-papst Fan Lead, 610 mm for use with 2.8/3X0.5 Flat Plug
- RS Stock No.:
- 283-6243
- Distrelec Article No.:
- 300-97-207
- Mfr. Part No.:
- LZ130-1
- Brand:
- ebm-papst
Subtotal (1 unit)*
Kr. 107,84
(exc. VAT)
Kr. 134,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 442 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 107,84 |
*price indicative
- RS Stock No.:
- 283-6243
- Distrelec Article No.:
- 300-97-207
- Mfr. Part No.:
- LZ130-1
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Fan Lead | |
| Cable Type | Connector | |
| For Use With | 2.8/3X0.5 Flat Plug | |
| Cable Length | 610mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Fan Lead | ||
Cable Type Connector | ||
For Use With 2.8/3X0.5 Flat Plug | ||
Cable Length 610mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Connection Cable, measuring 610mm in length, specifically crafted for use with 2.8/3x0.5 flat plugs.
RoHS compliant
Related links
- ebm-papst Fan Lead, 1000 mm for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
- ebm-papst Fan Lead, 610 mm for use with ebm-papst Axial Fans
- ebm-papst Fan Lead, 610 mm for use with AC Compacts with pin 2.8/3.0 x 0.5 mm
- ebm-papst Fan Lead, 1050 mm for use with D3G146-HQ13-34
- ebm-papst Fan Lead, 2000 mm for use with Insulated Thermistor
- ebm-papst Fan Lead Ebm-papst D2E146-HS Centrifugal Fan,
- ebm-papst Fan Lead, 400 mm for use with ebm-papst Axial Fans
- ebm-papst Fan Lead, 1500 mm for use with W1G ESM Axial Fan