- RS Stock No.:
- 581-335
- Mfr. Part No.:
- 95780-1-5171
- Brand:
- ebm-papst
368 In stock for same day dispatch
Price Each
Kr. 196,57
(exc. VAT)
Kr. 245,71
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 196,57 |
10 - 24 | Kr. 178,64 |
25 - 49 | Kr. 161,81 |
50 - 99 | Kr. 147,62 |
100 + | Kr. 137,61 |
- RS Stock No.:
- 581-335
- Mfr. Part No.:
- 95780-1-5171
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Blower Filter Accessory
The ebm-papst centrifugal blower air filter accessory is used with 140mm, 146mm, 160mm and 180mm fan size.
Features and Benefits
Separation efficiency is less than 86%
Efficiency less than 20%
Dust binding capacity is 650g/m2
Efficiency less than 20%
Dust binding capacity is 650g/m2
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Centrifugal Blower Filter |
Fan Size | 140 mm, 146 mm, 160 mm, 180 mm |