Rittal SK Series Fan Filter for 320 x 599 mm Fans, Plastic Filter, Plastic Frame, 320 mm 599mm 8 mm
- RS Stock No.:
- 263-3754
- Mfr. Part No.:
- 3285920
- Brand:
- Rittal
Subtotal (1 pack of 3 units)*
Kr. 331,419
(exc. VAT)
Kr. 414,273
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 30 unit(s) shipping from 18 May 2026
- Plus 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 110,473 | Kr. 331,42 |
*price indicative
- RS Stock No.:
- 263-3754
- Mfr. Part No.:
- 3285920
- Brand:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Mat | |
| Product Type | Fan Filter | |
| Fan Size | 320 x 599 mm | |
| Thickness | 8mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Width | 599mm | |
| Standards/Approvals | No | |
| Length | 320mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Filter Type Mat | ||
Product Type Fan Filter | ||
Fan Size 320 x 599 mm | ||
Thickness 8mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Width 599mm | ||
Standards/Approvals No | ||
Length 320mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Series SK Fan Filter, 599x320mm, Plastic Filter - 3285920
This fan filter is a vital part of cooling systems, particularly in dusty environments, where it helps to keep equipment clean by capturing contaminants. With dimensions of 599x320mm and a thickness of 8mm, this plastic fan filter is ideal for various cooling applications, such as air-to-air heat exchangers and chillers. It is recommended for regular replacement to maintain optimal performance in industrial settings.
Features & Benefits
• Made of open-celled polyurethane foam for durability
• Suitable for use with chillers in industrial applications
• Effectively filters dust to protect electronic equipment
• Low maintenance needs enhance operational efficiency
Applications
• Used in cooling units for electronic equipment
• Suitable for air filtration systems in demanding environments
• Functions as a dust filter for fans in HVAC systems
Can it be used in high-temperature environments?
Yes, it can withstand temperatures between -40 and +80°C.
What is the filter mat used for?
The SK 3285.920 filter mat is designed for use with Rittal cooling units, specifically the Blue e+ chillers. It helps to ensure efficient operation by filtering air in extreme conditions when required.
What is the material of the filter mat?
The filter mat is made from open-celled polyurethane foamed plastic, offering flexibility and durability for use in cooling units.
Related links
- Sepa Filter Fan for 120 mm Fans Plastic Frame 13 mm
- Fandis F120 Series Fan Filter for 120 mm Fans Plastic Frame 13 mm
- Sepa LFG80 Series Filter Fan for 80 mm Fans Plastic Frame, 86 mm 86mm 12.2 mm
- Fandis F92 Series Fan Filter for 97 mm Fans Plastic Frame, 97 mm 97mm 12 mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 34 mm 202mm 34 mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 34 mm 202mm 34 mm
- Fandis F150 Series Fan Filter for 150 mm Fans Plastic Frame, 179 mm 179mm 24.5 mm
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125 mm Fans Plastic Frame, 26 mm 145mm 26 mm