- RS Stock No.:
- 744-4606
- Mfr. Part No.:
- Filter Mat 18611600034
- Brand:
- Pfannenberg
65 In stock for same day dispatch
Added
Price Each (In a Bag of 5)
Kr. 166,54
(exc. VAT)
Kr. 208,18
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | Kr. 166,54 | Kr. 832,70 |
50 - 120 | Kr. 143,902 | Kr. 719,51 |
125 - 245 | Kr. 131,89 | Kr. 659,45 |
250 - 495 | Kr. 127,16 | Kr. 635,80 |
500 + | Kr. 122,76 | Kr. 613,80 |
*price indicative |
- RS Stock No.:
- 744-4606
- Mfr. Part No.:
- Filter Mat 18611600034
- Brand:
- Pfannenberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg Replacement Filter Mat
The Pfannenberg filter mat guarantees reliable air filtration of various types of dust and effectively protects the interior of the control cabinet against contamination. It is a fluted filter mat. This filter mat is available with a length of 116mm and a width of 108mm. It is suitable Pfannenberg size 2 filter fans of the 4th generation.
Features and Benefits
Filtration efficiency is more than 90%
Enlarged filter surface
Increased flowrate
Enlarged filter surface
Increased flowrate
Certifications
IP55 rated
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 116 x 108mm |
Filter Material | Synthetic Fibre |