STEGO 03113.0-00 200 W Fan Heater, Clip

Subtotal (1 unit)*

Kr. 1 774,92

(exc. VAT)

Kr. 2 218,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 19 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 774,92

*price indicative

RS Stock No.:
298-877
Distrelec Article No.:
154-21-541
Mfr. Part No.:
03113.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Fan Heater

Maximum Output Power

200W

Voltage

230V

Mount Type

Clip

Air Flow

63cfm

Depth

25mm

Series

HVL 031

Dimensions

120 x 120 x 25 mm

COO (Country of Origin):
FR
The STEGO Fan Heater is designed to prevent the formation of condensation and to provide an even distribution of heat inside enclosures. This compact and efficient heater combines a resistance-type cartridge heating element with a built-in temperature limiter ensuring safe and reliable operation.

Power 200 W

Die cast aluminium and glass bead finish heat sink

Dimension 120 x 120 x 25 mm

UL and VDE approved

Related links