STEGO 400 W Fan Heater 04641.0-00
- RS Stock No.:
- 619-598
- Distrelec Article No.:
- 154-13-307
- Mfr. Part No.:
- 04641.0-00
- Brand:
- STEGO
Image representative of range
Subtotal (1 unit)*
Kr. 1 285,55
(exc. VAT)
Kr. 1 606,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 285,55 |
*price indicative
- RS Stock No.:
- 619-598
- Distrelec Article No.:
- 154-13-307
- Mfr. Part No.:
- 04641.0-00
- Brand:
- STEGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Fan Heater | |
| Maximum Output Power | 400W | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Fan Heater | ||
Maximum Output Power 400W | ||
- COO (Country of Origin):
- DE
Related links
- STEGO 200 W Fan Heater 63 cfm, Clip 03113.0-00
- Pfannenberg 400 W Fan Heater 50 m³/h Portable 17040710034
- Pfannenberg 900 W Fan Heater 94 m³/h, DIN Rail 17090602130
- Pfannenberg 250 W Fan Heater 61 m³/h, Snap FLH 250
- Pfannenberg 30 W Fan Heater, Snap
- STEGO Radiator, 400 W
- STEGO Enclosure Heater 1200W Output, 1.2kW Input 145mm x 168 mm
- STEGO Enclosure Heater 240 V ac/dc, 30W Output 76mm x 25 mm