Bosch Rexroth M6 Thread Steel Pivot Foot, 6mm Groove

Subtotal (1 unit)*

Kr.38 06 

(exc. VAT)

Kr.47 58 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 103 unit(s) shipping from 19. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 38,06

*price indicative

RS Stock No.:
267-0605
Mfr. Part No.:
3842518743
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Pivot Foot

Thread Size

M6

Structural Element Type

Foot

Fits Groove Size

6mm

Material

Steel

COO (Country of Origin):
DE
The Bosch Rexroth levelling foot for compensating irregularities in the floor up to 5° and has fully assembled spindle and base plate.

Profile finishing thread in central hole

Related links