Bourns Ferrite Bead 1.1 mm (Surface) (3261) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Subtotal (1 reel of 3000 units)*

Kr. 1 194,00

(exc. VAT)

Kr. 1 494,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,398Kr. 1 194,00

*price indicative

RS Stock No.:
181-4424
Mfr. Part No.:
MH3261-601Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

3261

Product Type

Ferrite Bead

Packaging

Reel

Impedance at 100 MHz

600Ω

Current Rating

2A

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Directive 2002, Halogen Free, EU, EC, RoHS Recast 2011, 95

Height

1.1mm

Length

3.2mm

Maximum DC Resistance

100mΩ

Depth

1.6mm

Series

MH

Automotive Standard

No

Material

Ferrite

Application

Power Supplies

High resistance to heat and humidity

Resistance to mechanical shock and pressure

Accurate dimensions for automatic

surface mounting

Wide inductance range (1.0 nH to 1000 uH)

Lead free

Applications

Mobil phones

Cellular phones

CTV, VCR, HIC, FDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy