TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 1000 Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
245-5652
Mfr. Part No.:
BMC1EY1000AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ferrite Bead

Package Type

0402

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Current Rating

50mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.5mm

Length

1mm

Depth

0.5mm

Standards/Approvals

RoHS

Maximum DC Resistance

1.5Ω

Automotive Standard

No

Material

Ferrite Bead

Series

BMC

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 1000Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy