Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 400 Ω impedance at 25 MHz, 800 Ω impedance at 100
- RS Stock No.:
- 262-9194
- Mfr. Part No.:
- MU3261-801Y
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
Kr. 834,00
(exc. VAT)
Kr. 1 044,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,278 | Kr. 834,00 |
*price indicative
- RS Stock No.:
- 262-9194
- Mfr. Part No.:
- MU3261-801Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 25 MHz | 400Ω | |
| Impedance at 50 MHz | 700Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 800Ω | |
| Impedance at 300 MHz | 300Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Depth | 1.8mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.6Ω | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | MU | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 25 MHz 400Ω | ||
Impedance at 50 MHz 700Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 800Ω | ||
Impedance at 300 MHz 300Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Depth 1.8mm | ||
Length 3.2mm | ||
Maximum DC Resistance 0.6Ω | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Automotive Standard No | ||
Material Ferrite | ||
Series MU | ||
- COO (Country of Origin):
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Related links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100