Fair-Rite Ferrite Core 19.2 mm 23 mm
- RS Stock No.:
- 362-630
- Mfr. Part No.:
- 0361184751
- Brand:
- Fair-Rite
Subtotal (1 box of 144 units)*
Kr. 8 559,65
(exc. VAT)
Kr. 10 699,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 144 + | Kr. 59,442 | Kr. 8 559,65 |
*price indicative
- RS Stock No.:
- 362-630
- Mfr. Part No.:
- 0361184751
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Cable Core | |
| Product Type | Ferrite Core | |
| Application | Control | |
| Minimum Frequency | 10MHz | |
| Material | Ferrite | |
| Diameter | 19.2mm | |
| Maximum Frequency | 90MHz | |
| Height | 23mm | |
| Impedance | 232Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Cable Core | ||
Product Type Ferrite Core | ||
Application Control | ||
Minimum Frequency 10MHz | ||
Material Ferrite | ||
Diameter 19.2mm | ||
Maximum Frequency 90MHz | ||
Height 23mm | ||
Impedance 232Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Oval Clip-It 61 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length