Fair-Rite Ferrite Core 8.7 mm 10.5 mm
- RS Stock No.:
- 255-5051
- Mfr. Part No.:
- 0431178281
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save Kr. 12,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 42,89
(exc. VAT)
Kr. 53,61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 42,89 | - |
| 10 - 24 | Kr. 41,64 | Kr. 12,50 |
| 25 - 49 | Kr. 37,98 | Kr. 122,75 |
| 50 - 99 | Kr. 31,57 | Kr. 566,00 |
| 100 + | Kr. 21,85 | Kr. 2 104,00 |
*price indicative
- RS Stock No.:
- 255-5051
- Mfr. Part No.:
- 0431178281
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 1MHz | |
| Material | 31 Material | |
| Diameter | 8.7mm | |
| Impedance | 23Ω | |
| Maximum Frequency | 300MHz | |
| Height | 10.5mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 1MHz | ||
Material 31 Material | ||
Diameter 8.7mm | ||
Impedance 23Ω | ||
Maximum Frequency 300MHz | ||
Height 10.5mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0