Fair-Rite Ferrite Core 7.6 mm 24.7 mm
- RS Stock No.:
- 255-5060
- Mfr. Part No.:
- 0443625006
- Brand:
- Fair-Rite
Subtotal (1 box of 220 units)*
Kr. 1 545,06
(exc. VAT)
Kr. 1 931,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 220 unit(s) ready to ship
- Plus 880 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 220 + | Kr. 7,023 | Kr. 1 545,06 |
*price indicative
- RS Stock No.:
- 255-5060
- Mfr. Part No.:
- 0443625006
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Diameter | 7.6mm | |
| Impedance | 31Ω | |
| Height | 24.7mm | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Diameter 7.6mm | ||
Impedance 31Ω | ||
Height 24.7mm | ||
Maximum Frequency 300MHz | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0