Fair-Rite Ferrite Core 15 mm 34.3 mm

Subtotal (1 box of 120 units)*

Kr. 1 523,76

(exc. VAT)

Kr. 1 904,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
120 +Kr. 12,698Kr. 1 523,76

*price indicative

RS Stock No.:
255-5064
Mfr. Part No.:
0443806406
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Core

Product Type

Ferrite Core

Minimum Frequency

25MHz

Material

43 Material

Diameter

15mm

Height

34.3mm

Maximum Frequency

300MHz

Impedance

24Ω

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy