Fair-Rite Ferrite Core 18 mm 47.5 mm
- RS Stock No.:
- 255-5069
- Mfr. Part No.:
- 0444176451
- Brand:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
Kr. 172,27
(exc. VAT)
Kr. 215,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 70 unit(s) ready to ship
- Plus 120 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 172,27 | - |
| 10 - 24 | Kr. 170,57 | - |
| 25 + | Kr. 167,02 | 3% |
*price indicative
- RS Stock No.:
- 255-5069
- Mfr. Part No.:
- 0444176451
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 44 Material | |
| Diameter | 18mm | |
| Impedance | 144Ω | |
| Maximum Frequency | 300MHz | |
| Height | 47.5mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 44 Material | ||
Diameter 18mm | ||
Impedance 144Ω | ||
Maximum Frequency 300MHz | ||
Height 47.5mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite Ferrite Core 18 mm 47.5 mm
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Ferrite Core 15 mm 34.3 mm
- Fair-Rite Ferrite Core 750 μm 7.5 mm
- Fair-Rite Ferrite Core 25.15 mm 26.3 mm
- Fair-Rite Ferrite Core 8 mm 45 mm
- Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- Fair-Rite Ferrite Core 4.1 mm 23 mm