Fair-Rite Ferrite Core 12.75 mm 39.5 mm

Subtotal (1 box of 110 units)*

Kr. 2 446,29

(exc. VAT)

Kr. 3 057,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 220 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
110 +Kr. 22,239Kr. 2 446,29

*price indicative

RS Stock No.:
255-5074
Mfr. Part No.:
0446164181
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Core

Product Type

Ferrite Core

Minimum Frequency

25MHz

Material

46 Material

Diameter

12.75mm

Maximum Frequency

300MHz

Height

39.5mm

Impedance

74Ω

Standards/Approvals

UL, RoHS

COO (Country of Origin):
CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy