Fair-Rite Ferrite Core 6.3 mm 39.5 mm

Subtotal (1 box of 196 units)*

Kr. 1 745,77

(exc. VAT)

Kr. 2 182,26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
196 +Kr. 8,907Kr. 1 745,77

*price indicative

RS Stock No.:
255-5078
Mfr. Part No.:
0446164281
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Core

Sub Type

Ferrite Core

Minimum Frequency

25MHz

Material

46 Material

Diameter

6.3mm

Height

39.5mm

Impedance

68Ω

Maximum Frequency

300MHz

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy