Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 17.5 (Dia.) x 28.5mm
- RS Stock No.:
- 260-6795
- Mfr. Part No.:
- 7427009
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 84,43
(exc. VAT)
Kr. 105,54
(inc. VAT)
- RS Stock No.:
- 260-6795
- Mfr. Part No.:
- 7427009
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Type | Ferrite Core | |
| Dimensions | 17.5 (Dia.) x 28.5mm | |
| Application | General Electronics | |
| Material | Ferrite | |
| Height | 28.5mm | |
| Inner Diameter | 9.5mm | |
| Outer Diameter | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Ferrite Core | ||
Dimensions 17.5 (Dia.) x 28.5mm | ||
Application General Electronics | ||
Material Ferrite | ||
Height 28.5mm | ||
Inner Diameter 9.5mm | ||
Outer Diameter 17.5mm | ||
- COO (Country of Origin):
- CN
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable
Related links
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.2 (Dia.) x 28.5mm
- Wurth Elektronik Ferrite Sleeve Ferrite Core 14.1 (Dia.) x 28.6mm
- Wurth Elektronik Ferrite Ring Ferrite Core 26 x 13 x 28.5mm
- RS PRO No Ferrite Sleeve For EMI Suppression Diameter 13mm
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 9.5 mm ID 17.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 (Dia.) x 13mm
- Wurth Elektronik Ferrite Ring Toroid Core 23.5 (Dia.) x 14mm
- RS PRO Openable Apertures: 1 30 mm 17.5 mm 17.5 mm, For General Application