Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID 50.8 mm OD
- RS Stock No.:
- 287-2496
- Distrelec Article No.:
- 158-74-045
- Mfr. Part No.:
- T200-2
- Brand:
- Ametek
Subtotal (1 unit)*
Kr. 361,26
(exc. VAT)
Kr. 451,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 361,26 |
*price indicative
- RS Stock No.:
- 287-2496
- Distrelec Article No.:
- 158-74-045
- Mfr. Part No.:
- T200-2
- Brand:
- Ametek
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
| Brand | Ametek | |
| Product Type | Ferrite Ring | |
| Sub Type | Solid Toroidal Core | |
| Inside Diameter | 31.75mm | |
| Outside Diameter | 50.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ametek | ||
Product Type Ferrite Ring | ||
Sub Type Solid Toroidal Core | ||
Inside Diameter 31.75mm | ||
Outside Diameter 50.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The ferrite toroidal core is designed for applications such as RF inductances, pulse transformers, and filter chokes. It offers high saturation flow density and maintains stability across temperature and frequency ranges, exhibiting a high Q-value.
Material 26 is specially suited as a filter choke
RoHS compliant
Related links
- Ametek Ferrite Ring Solid Toroidal Core 31.75 mm ID
- RS PRO Nitrile Rubber (NBR) Seal 50.8 mm OD, 0.312 in
- RS PRO Nitrile Rubber (NBR) Seal 50.8 mm OD, 0.5 in
- Fair-Rite Ferrite Ring Round Cable Core 50.8 mm, For: EMI Suppression 25.4 mm ID 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- Wurth Elektronik Ferrite Ring Ferrite Core 50.8 mm, For: General Electronics 11.5 mm ID 19 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 50.8 mm OD