Fair-Rite, Diameter 1.7 mm Ferrite Sleeve

Get a bulk buy discount

Add 50 more to save 23%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 12,73

(exc. VAT)

Kr. 15,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 515 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 2,546Kr. 12,73-
50 - 120Kr. 1,944Kr. 9,7223%
125 - 245Kr. 1,83Kr. 9,1528%
250 - 495Kr. 1,578Kr. 7,8938%
500 +Kr. 1,076Kr. 5,3857%

*price indicative

RS Stock No.:
255-5103
Mfr. Part No.:
2843002402
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Ferrite Sleeve

Sub Type

Ferrite Core

Material

43 Material

Aperture Diameter

1.7mm

COO (Country of Origin):
CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.

Core material 43

It has diameter of 1.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy