Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- RS Stock No.:
- 255-5108
- Mfr. Part No.:
- 2843010402
- Brand:
- Fair-Rite
Subtotal (1 box of 873 units)*
Kr. 5 536,57
(exc. VAT)
Kr. 6 921,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 746 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 873 + | Kr. 6,342 | Kr. 5 536,57 |
*price indicative
- RS Stock No.:
- 255-5108
- Mfr. Part No.:
- 2843010402
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Sleeve | |
| Material | 43 Material | |
| Aperture Diameter | 4.75mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Sleeve | ||
Material 43 Material | ||
Aperture Diameter 4.75mm | ||
- COO (Country of Origin):
- CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 43
It has diameter of 4.75mm
Related links
- Fair-Rite, Diameter 4.75 mm Ferrite Sleeve
- FERROXCUBE Apertures: 1 19.05 mm 9.5 mm, For EMI Suppression
- Fair-Rite, Diameter 1.7 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 3.8 mm Ferrite Sleeve
- Fair-Rite, Diameter 6.35 mm Ferrite Sleeve
- Fair-Rite Apertures: 2 13.3 mm 7.5 mm, For Suppression Components
- Fair-Rite Ferrite Ring Toroid Core 3.3 mm 4.75 mm ID 9.5 mm OD