Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
- RS Stock No.:
- 167-2690
- Mfr. Part No.:
- 905-120-5000
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 25 more to save Kr. 134,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 178,81
(exc. VAT)
Kr. 223,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 55 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 178,81 | - |
| 25 - 49 | Kr. 173,43 | Kr. 134,50 |
| 50 - 99 | Kr. 169,20 | Kr. 480,50 |
| 100 - 249 | Kr. 164,74 | Kr. 1 407,00 |
| 250 + | Kr. 160,39 | Kr. 4 605,00 |
*price indicative
- RS Stock No.:
- 167-2690
- Mfr. Part No.:
- 905-120-5000
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SMA | |
| Single/Multimode | Multimode | |
| Maximum Cable Diameter | 3mm | |
| Colour | Black | |
| Housing Material | Metal | |
| Connector Type A | Coaxial | |
| Connector Type B | Coaxial | |
| Depth | 68.1mm | |
| Standards/Approvals | Industry standard | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Fibre Optic Adapter | ||
Connector Type SMA | ||
Single/Multimode Multimode | ||
Maximum Cable Diameter 3mm | ||
Colour Black | ||
Housing Material Metal | ||
Connector Type A Coaxial | ||
Connector Type B Coaxial | ||
Depth 68.1mm | ||
Standards/Approvals Industry standard | ||
SMA connectors for multimode fibres
SMA 905 connectors with precision ceramic end fittings for multimode fibres, of external diameter 125 μm or 140 μm.
Can be fitted to cable diameters 2.8 or 3.8 mm.
Related links
- Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Limited 905-120-5016 Coaxial Fibre Optic Adapter
- Amphenol Socapex Insert Vita 66 100/140 μm Fibre Size, 0.8dB
- Amphenol Socapex SMA Plastic Optical 144 μm Fibre Size, 0.8dB
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Fiber Optics 954 944 5000 SC to FC Multimode Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss