Amphenol Socapex, 905, SMA, APC Multimode Simplex Fibre Optic Connector, Plastic Optical 144 μm Fibre Size, 0.8dB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 317,12

(exc. VAT)

Kr. 396,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 317,12
15 - 49Kr. 308,54
50 +Kr. 300,64

*price indicative

RS Stock No.:
167-2662
Mfr. Part No.:
905-4005-007
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Fibre Optic Connector

Series

905

Connector Type

SMA

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

144 μm

Insertion Loss

0.8dB

Buffer Diameter

2.46mm

Jacket Diameter

4.42mm

Optical Fibre Type

Plastic Optical

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
US

SMA connectors for multimode fibres


SMA 905 connectors with precision ceramic end fittings for multimode fibres, of external diameter 125 μm or 140 μm.

Can be fitted to cable diameters 2.8 or 3.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy