MOXA ADP-SCm-STf-S Single Mode Fibre Optic Adapter

Subtotal (1 unit)*

Kr. 825,97

(exc. VAT)

Kr. 1 032,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 825,97

*price indicative

RS Stock No.:
258-9700
Mfr. Part No.:
ADP-SCm-STf-S
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Single/Multimode

Single Mode

Connector Type A

SC

Connector Type B

ST

COO (Country of Origin):
CN
The Moxa Europe fibre adapter these SC male to ST female duplex adapters are provided as an optional accessory to give users of Moxa industrial Ethernet switches more fibre optic connection options. Simply plug the adapters directly into the SC connector of any Moxa industrial Ethernet switch to convert the original SC connector into an ST connector. This allows you to use an ST connector with any Moxa industrial Ethernet switch, but without the need for an extra patch cord.

Can be used with any Moxa switch that has one or more SC ports
Easily convert SC ports into ST ports without the need for an extra patch cord
Operating temperature is -15 to 70°C

Related links