- RS Stock No.:
- 622-6466
- Mfr. Part No.:
- 6206615-3
- Brand:
- COMMSCOPE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 622-6466
- Mfr. Part No.:
- 6206615-3
- Brand:
- COMMSCOPE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Commscope MT-RJ Patchcords
Patchcords for use in the AMP MT-RJ connector system, available in various configurations and lengths. Assemblies have mini duplex cables 1.8 mm dia. with LSZH (Low Smoke Zero Halogen) sheaths. MT-RJ pre-terminated plugs latch into panel jacks and outlets. Supplied in 62.5/125mm duplex form with AMP SC and ST connectors. Insertion loss typically 0.3 dB.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Length | 3m |
Propagation Mode | Multi Mode |
Core Diameter | 62.5/125µm |
Sheath Colour | Grey |
Fibre Type | OM1 |
- RS Stock No.:
- 622-6466
- Mfr. Part No.:
- 6206615-3
- Brand:
- COMMSCOPE