Siemens Fibre Optic Cable, 2.9 mm Polyolefin, 100 m

Subtotal (1 reel of 20 units)*

Kr.3 489 43 

(exc. VAT)

Kr.4 361 79 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 3 489,43Kr. 174,472

*price indicative

RS Stock No.:
265-8851
Mfr. Part No.:
6XV18300NH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Cable

Cable Length

100m

Core Diameter

2.9mm

Number of Cores

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 81346, RoHS

Jacket Material

Polyolefin

COO (Country of Origin):
DE
The Siemens SIENOPYR fiber optic ship cable is used for laying on ships and offshore units.

Fixed routing on ships and on offshore platforms in all enclosed spaces and on open deck, marine approval available

Solid core

Related links