RS PRO E-2000 to SC Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 2m
- RS Stock No.:
- 536-8143
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.194 82
(exc. VAT)
Kr.243 52
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 194,82 |
| 15 - 49 | Kr. 178,58 |
| 50 + | Kr. 164,62 |
*price indicative
- RS Stock No.:
- 536-8143
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector 1 | E-2000 | |
| Length | 2m | |
| Propagation Mode | Single Mode | |
| Connector 2 | SC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Cable Construction | Simplex | |
| Fibre Type | OS1 | |
| Attenuation | 0.3 dB | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | IEC 61300-3-4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 E-2000 | ||
Length 2m | ||
Propagation Mode Single Mode | ||
Connector 2 SC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Cable Construction Simplex | ||
Fibre Type OS1 | ||
Attenuation 0.3 dB | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Standards Met IEC 61300-3-4 | ||
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number